Adafruit IndustriesPicade | 2706Embedded System Development Boards and Kits
Picade | 2706 Adafruit Industries Embedded System Development Boards & Kits Pimoroni Picade Cabinet 16MHz CPU - Arrow.com
Standing at a little over a foot tall, the Picade is your next (and greatest) desktop toy! This kit converts your Raspberry Pi in to a stylish, retro, miniature arcade with ease. Compatible with the Raspberry Pi 3, 2, B+, and A+, the Picade is able to bring all of your favorite retro arcade games to your fingertips once again! There are several versions of this kit, but this one looks most like a traditional mini-arcade console.
Please note that the Raspberry Pi and Power Adapter are not included.
Get your Raspberry Pi 3 here!
Kit Contents:
• Black powder-coated cabinet panels
• Picade PCB (Arduino compatible with stereo 2.8W amplifier) pre-loaded with the Picade software.
• LCD panel mount with protective overlay
• 8″ LCD panel and driver board
• Two speakers wires pre-soldered
• 3.5mm stereo panel mounted headphone socket
• Attractive decals for the marquee and controls
• HDMI, audio, and USB cables
• A proper arcade joystick
• Twelve micro-switch arcade buttons
• Custom assembled wiring looms
• All other fixings, fasteners, nuts, and bolts
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| ATMEGA32U4 | |
| Microcontroller | |
| 2.5KB | |
| 32KB | |
| Flash | |
| 1 | |
| LCD | |
| No | |
| No | |
| Flash | |
| Yes |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
