Raspberry Pi 3 Model B
The Raspberry Pi 3 is a credit-card sized computer capable of doing just about anything a desktop PC does.
Raspberry Pi Ltd-
Shop all Raspberry Pi 3 accessories here.
The Raspberry Pi 3 Model B
-
The Raspberry Pi 3 Model B is a single-board computer from the Raspberry Pi Foundation. In this version, they’ve upgraded to a 1.2Ghz 64-bit quad-core ARM processor and added 802.11n Wireless LAN, Bluetooth 4.1 and Bluetooth Low Energy.
-
Like the previous version (the Pi 2) it has 1 GB of RAM, 4 USB ports, and full HDMI support. The Raspberry Pi 3 also has the same form factor as the Pi 2 (and Pi 1 Model B+).
The Raspberry Pi runs Raspbian and/or NOOBS (both Linux-based operating systems) which boot from the removable SD card. A host of third-party operating systems are also supported, including Ubuntu Mate, Windows 10 IoT Core, and OSMC.
The Raspberry Pi 3 is a credit-card sized computer capable of doing just about anything a desktop PC does. From web surfing and word processing, to playing Minecraft or acting as a media player, the Raspberry Pi’s capabilities are extensive. With plenty of graphics processing power, the Raspberry Pi 3 is capable of streaming BluRay-quality video. If you’re looking to incorporate the Pi into your next embedded design, the 0.1” spaced 40-pin GPIO header gives you access to 27 GPIO, UART, I2C, SPI as well as both 3.3V and 5V power sources.
You can find the RP3 B+ here.
Additional Products:
Offical Power Supply from Raspberry Pi Foundation
Adafruit's 5V 2A MicroUSB Cable Power Adapter
16GB NOOBS Preloaded SD Card (Update NOOBS OS recommended)
-
Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
BCM2837
Supported Device Technology
Application Processor and SOC
RAM Size
1GB
USB
4
Ethernet
1
GPIO
40
Display Interface
DSI/HDMI
Display Type
LCD
Operating Systems
Linux, Win 10
PC Card Interface
micro SD
JTAG Support
No
Audio Interfaces
Yes
Bluetooth Location
On Board
Wi-Fi Location
On Board
Linux
Linux
Daughter Cards
Yes

