Arrow Electronic Components Online
RASPBERRYPI3B+|RASPBYPI|simage
RASPBERRYPI3B+|RASPBYPI|limage
Embedded System Development Boards and Kits

RASPBERRYPI3B+

Raspberry Pi 3 B+ single-board computer with a 64-bit ARM Cortex core, 1-GB LPDDR2 SDRAM, integrated Wi-Fi and Bluetooth, Gigabit Ethernet, and Power-over-Ethernet support.

Raspberry Pi Ltd

The Raspberry Pi 3 B+ is an upgraded version of the Raspberry Pi 3 single-board computer. The Raspberry Pi 3 B+ is powered by a Broadcom BCM2837B0 SoC, which integrates a 64-bit quad-core ARM Cortex-A53 operating at 1.4 GHz, and the system also integrates 1 GB of LPDDR2 SDRAM. The SoC also integrates a GPU allowing the Raspberry Pi 3 B+ to operate at 1080p at 30 fps while also integrating H.264 and MPEG-4 decoding, and the use of an HDMI connector allows for connecting to HDMI-compliant screens.

Wireless network connectivity is provided on the Raspberry Pi 3 B+ via an integrated Bluetooth 4.2 and 2.4-GHz/5-GHz Wi-Fi controller. Wired network connectivity is provided via a Gigabit Ethernet connection over USB 2.0, which provides a maximum transfer rate of 300 Mbps, and the use of Power over Ethernet enables powering the Raspberry Pi via a network connection.

I/O connectivity on the Raspberry Pi 3 B + is provided via four USB2.0 ports, a CSI camera port, a DSI display port, a four-pole stereo and composite video output, a micro SD port for use with operating and file systems, and a 5-VDC power input. Further I/O support is provided with the use of a 40-pin GPIO header that allows access to various ports on the Broadcom SoC, including I2C, SPI, and UART. 

Drawings/Package

Key Features

  • 4 × 64-bit ARM Cortex-A53 core
  • 1-GB RAM
  • 4 × USB 2.0 ports
  • 40-pin GPIO header, allowing further expansion
  • Integrated Wi-Fi and Bluetooth connectivity
  • Power over Ethernet

General Applications

  • ARM prototyping platform
  • OS development
  • Home automation
  • Education

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    BCM2837B0
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    1GB
  • USB
    4
  • Ethernet
    1
  • GPIO
    40
  • Display Interface
    HDMI/MIPI-CSI/MIPI-DSI
  • Operating Systems
    Lunix, Raspbian
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Linux
    Linux
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Design resources