Mill-Max2316-2-00-50-00-00-07-0Connector Contact
Contact PIN Solder Turret ST Swage Mount Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Solder Turret | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 6.23 | |
| 2.39 | |
| Swage Mount |
This specially engineered 2316-2-00-50-00-00-07-0 connector contact from Mill-Max Mfg. Corp. provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 6.23 mm long and 2.39 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
