Mill-Max2315-2-01-50-00-00-07-0Connector Contact
Contact PIN Solder ST Swage Mount Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Solder | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 6.35 | |
| 2.39 | |
| Swage Mount |
This 2315-2-01-50-00-00-07-0 connector contact from Mill-Max Mfg. Corp. comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 6.35 mm long and 2.39 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
