| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.90.40.00 |
| Automotive | No |
| PPAP | No |
| Connector Type | Connector Discrete Wire Housing |
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 6/Contact |
| Maximum Voltage Rating | 250VDC|250VAC |
| Maximum Contact Resistance (mOhm) | 20 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 25 |
| Product Weight (g) | 0.103 |
| Product Length (mm) | 12.63 |
| Product Depth (mm) | 2.19 |
| Product Height (mm) | 2 |
| Tradename | Nano-Fit |
| Wire Size (AWG) | 24-26 |
| Mounting | Cable Mount |