50-75% Off
TE Connectivity2106124-9Connector Contact
Contact PIN Crimp ST Cable Mount 18-20AWG T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 5 | |
| 400VDC|400VAC | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 18.49 | |
| 2.8 | |
| 3.01 | |
| 18-20 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

