| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Coaxial | |
| PIN | |
| Crimp | |
| Straight | |
| 12 | |
| Cable Mount |
Install this 21-033122-546 connector contact from Amphenol as a preventative measure against premature failure of your connections. It has a straight body orientation. This has a Connector Circular connector. It uses the crimp termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

