Molex2053425028 | Pico-Lock 2.0 W/B REC TERM PL AWG#20-22Connector Contact
Contact SKT Crimp ST Cable Mount 20-22AWG Reel
The compact Pico-Lock 2.0mm pitch wire-to-board system is one of the first to provide a side positive-lock design in a low-profile and high-current system. This space-saving connector is available in 2 to 6 circuits and can reach up to a maximum of 6.5A when using 20 gauge wire for the 2 circuit configuration.

Features and Advantages
- • Current rating of up to 6.5A for 2 circuit connector when using 20 gauge wire
- • Ultra-low profile of 2.00mm provides space savings
- • Side positive locks ensure securing mating retention
- • Top friction locks provide additional mating retention
- • Beveled header pin design offers smoother mating and pin-and-contact protection
- • Polarization/mating guide features prevent mismating and facilitate mating
- • Wide robust fitting nails offer secure PCB retention and additional mechanical stability
- • 1.50mm pitch sizes also available
Markets and Applications
- Automotive
- • Infotainment
- • Interior electronics
- • Heads-up display
- • Control units
- Consumer
- • LED/LCD TVs
- • Notebook PCs
- • Gaming equipment
- Industrial
- • Smart meters
- • Factory automation
- • Power supplies
- Telecommunications/Networking
- • Wireless modems
- • Servers
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 6.5 | |
| 250VDC|250VAC | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Reel | |
| 8.1 | |
| 2.34 | |
| 2.27 | |
| 20-22 | |
| Cable Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

