TE Connectivity202417-1Connector Contact
Contact SKT 12 Size Crimp ST Cable Mount 12-14AWG Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Machined Power | |
| SKT | |
| Crimp | |
| Straight | |
| 23 | |
| 1000VDC|1000VAC | |
| -40 | |
| 105 | |
| Bag | |
| 21.59 | |
| 5.64 | |
| 5.64 | |
| 12 | |
| 12-14 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

