Vishay20108D1X102K5PCapacitor Networks and Arrays
Cap Ceramic Network 0.001uF 50V X7R 10% SIP 7 Capacitor 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 0.001uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Ceramic | |
| 7 | |
| Single-In-Line | |
| PC Pin | |
| 8 | |
| 2.54 | |
| 20.32 X 3.43 X 7.62 | |
| SIP | |
| -55 | |
| 125 | |
| Bulk | |
| 0.508 | |
| 20.32(Max) | |
| 3.43(Max) | |
| 7.62(Max) | |
| Through Hole |
Reduce redundancy in your capacitor based circuit with this 20108D1X102K5P capacitor bank, made from Vishay. It can withstand a voltage of 50 VDC. This high voltage capacitor bank has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.508 mm. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 2.54 mm. It has a tolerance of 10%. The 20108D1X102K5P high voltage capacitor bank has a pc pin termination style. This product is 20.32(Max) mm long, 7.62(Max) mm tall and 3.43(Max) mm deep. Its capacitance value is 0.001uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

