Safe, fast, and reliable connection and disconnection
Electric vehicles have gone mainstream, offering faster acceleration, instant torque, and an improved driving experience. But the intricacies of electrification make product design inherently more complex.
TE Connectivity has been leading the electrification charge since the beginning. They build high-voltage connectivity solutions that are the electrical foundation for safe and reliable zero-emission cars.
TE products cover the complete spectrum of EV energy transfer, providing safe, reliable, durable, and efficient electrical systems connectivity that meets the increased power ratings and higher thermal and vibration requirements that design engineers’ demand.

Main Circuit Protection:
• Main contactors are connected to both the positive and negative circuits of the traction battery,
disconnecting the battery from the entire electric drivetrain in the vehicle.
Precharge Relay:
• Protects the main contactors from a voltage surge,a precharge relay is used, together with a precharge resistor,
to charge the filter capacitor of the power inverter to a level of typically 90 to 98 percent of the battery voltage.
AC and DC Charger Contactors:
• Establish a connection between the battery charger and the traction battery when the vehicle is connected to a
charging station.
Auxiliary Load Contactors:
• Control other electrical loads that are powered by the battery, such as the high-voltage electric heater or air
conditioner.
| Features | Advantages |
|---|---|
| Enable safe connection and disconnection of an EV’s traction battery, onboard charger, inverter, and auxiliary components | Durable: rupture-resistant if abused or damaged |
| Up to 17 kiloamps short circuit capability | Not sensitive to changes of interior pressure or gas compositions |
| Up to 500 amps continuous current supported | No loss of switching capability due to pressure loss |
| Compact and lightweight | Reduced complexity of parts and processes |
| Pressurized and unpressurized options | Proven designs used in heavy-duty |
| A variety of technologies for an optimum mix of applications | Applications, e.g. railroad or industrial equipment |
| Proven automotive switching designs | Contacts are resistant to corrosive gases |
| Side-mount and bottom-mount configurations available | Contactors with dual coils consume less power |
Download contactors technical specifications
Datasheet EVC 175 Main Contactor
Datasheet EVC 250-800 Main Contactor
Datasheet Mini K HV Precharge Relay
Datasheet EVC 250 Main Contactor
Download catalogues
Brochure EVC 175 Main Contactor
EVC 250 Main Contactor White Paper
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| 49.8 | |
| 520 | |
| 96.4 | |
| Silver | |
| 85.5 | |
| 1 Form X | |
| Sealed | |
| 1.4VDC | |
| 12 | |
| 3000 | |
| SPST-NO-DM | |
| 500 | |
| 250 | |
| Screw Mount | |
| Screw Terminal | |
| 2 | |
| 4 | |
| 6VDC | |
| -40 | |
| 85 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

