Toshiba1SS416(TPL3)Rectifiers
Diode Small Signal Schottky Si 35V 0.1A 2-Pin fSC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 30 |
| Single | |
| 35 | |
| 0.1 | |
| 1 | |
| 0.5 | |
| 50 | |
| 15(Typ) | |
| 100 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.48 mm |
| Package Width | 0.6 mm |
| Package Length | 0.8 mm |
| PCB changed | 2 |
| Supplier Package | fSC |
| 2 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

