Toshiba1SS405,H3FRectifiers
Diode Small Signal Schottky Si 25V 0.05A 2-Pin ESC T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal Schottky Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 20 |
| Single | |
| 25 | |
| 0.05 | |
| 1 | |
| 0.55 | |
| 0.5 | |
| 3.9(Typ) | |
| 150 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 0.8 |
| Package Length | 1.2 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | ESC |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

