Toshiba1SS402(TE85L,F)Rectifiers
Diode Small Signal Schottky 25V 0.05A 4-Pin USQ T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 20 |
| Dual Parallel | |
| 25 | |
| 0.05 | |
| 1 | |
| 0.55 | |
| 0.5 | |
| 100 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | USQ |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

