Toshiba1SS389(TPH3,F)""Rectifiers
Diode Small Signal Schottky Si 15V 0.1A 2-Pin ESC T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 10 |
| Single | |
| 15 | |
| 0.1 | |
| 1 | |
| 0.5 | |
| 20 | |
| 40 | |
| 150 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 0.8 |
| Package Length | 1.2 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | ESC |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

