Toshiba1SS378(TE85L,F)Rectifiers
Diode Small Signal Schottky 15V 0.2A 3-Pin USM T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 10 |
| Dual Common Cathode | |
| 15 | |
| 0.2 | |
| 1 | |
| 0.5@0.1A | |
| 20 | |
| 100 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 3 |
| Supplier Package | USM |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

