Toshiba1SS226,LFRectifiers
Diode Switching Si 85V 0.1A 3-Pin S-Mini T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 80 |
| Dual Series | |
| 85 | |
| 0.1 | |
| 2 | |
| 1.2 | |
| 0.5 | |
| 3 | |
| 150 | |
| 4 | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.5 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | S-Mini |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

