Toshiba1SS190(TE85L,F)Rectifiers
Diode Switching 85V 0.1A 3-Pin S-Mini T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 80 |
| Single | |
| 85 | |
| 0.1 | |
| 2 | |
| 1.2@0.1A | |
| 0.5 | |
| 150 | |
| 4 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.5 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | S-Mini |
| 3 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

