TE Connectivity1971784-2Connector Contact
Contact PIN Crimp ST Cable Mount 16-19AWG Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| PIN | |
| Crimp | |
| Straight | |
| 15 | |
| 600VDC|600VAC | |
| 10 | |
| -55 | |
| 150 | |
| Reel | |
| 3.8 | |
| 4.7 | |
| 16-19 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

