ITT Cannon192990-2490Connector Contact

Contact PIN Crimp ST Cable Mount 16-18AWG Reel

Need a strong connection for your wires? This 192990-2490 connector contact from ITT is the most traditional form of connections binding. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. Its wire is 16-18 AWG. It uses the crimp termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 27.69 mm long.

Import TariffMay apply to this part

8,600 parts: Ships tomorrow

    Total$1,035.76Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      8598
      Country Of origin:
      Germany
         
      • Price: $1,035.76
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Germany
      • In Stock: 8,598 parts
      • Price: $1,035.76
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2546+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Germany
      • In Stock: 2 parts
      • Price: $910.76

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.