ITT Cannon192990-0070Connector Contact

Contact SKT Crimp ST Cable Mount 16-18AWG Bag

Install this 192990-0070 connector contact from ITT as a preventative measure against premature failure of your connections. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This product is 18.42 mm long. This connector contact has an operating temperature range of -55 °C to 125 °C. Its wire is 16-18 AWG. It uses the crimp termination method.

Import TariffMay apply to this part

4,735 parts: Ships tomorrow

    Total$113.24Price for 714

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Germany
      • In Stock: 4,735 parts
      • Price: $0.1586

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.