TE Connectivity192129-1Connector Contact
Connector Accessories Thread Mount Socket Pin Brass Plated Silver 60A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Machined Power | |
| SKT | |
| Straight | |
| 250VAC | |
| Carton |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

