TE Connectivity181270-4Connector Contact
Contact SKT Crimp ST Cable Mount 22-26AWG Reel
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 60VDC|40VAC | |
| -40 | |
| 80 | |
| Reel | |
| 12.65 | |
| 2.2 | |
| 2.3 | |
| 22-26 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

