Mill-Max1802-0-15-15-43-27-04-0Connector Contact
Contact SKT 43 Size Press Fit ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Press Fit | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.37 | |
| 1.47 | |
| 1.47 | |
| 43 | |
| Through Hole |
Never worry about a loose connection again with this 1802-0-15-15-43-27-04-0 connector contact from Mill-Max Mfg. Corp.. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 7.37 mm long, 1.47 mm tall and 1.47 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
