Littelfuse178.7017.0001Fuse Accessories
Fuse Holder 32VDC Through Hole Pin Automotive
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Fuse Holder | |
| ATO|FKS | |
| 32VDC | |
| Pin | |
| 23 | |
| 20 | |
| 6 | |
| 6 | |
| Thermoplastic | |
| Black | |
| Through Hole |
Get the most out of your fuses with this fuse holder 178.7017.0001 from Littelfuse, taking the extra step to protect your valuables. The voltage rating is 80V. This product is 23 mm long, 6 mm tall and 20 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

