| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | Yes |
| PPAP | Unknown |
| Fuse Base | |
| 425 | |
| 80V | |
| Bolt Down | |
| 85 | |
| 24 | |
| 54 | |
| Screw Mount |
This fuse holder 177.5701.0001 from Littelfuse is essential when implementing a fuse in an electrical circuit for overcurrent protection. The voltage rating is 80V. This product is 85 mm long, 54 mm tall and 24 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

