Molex1720630312Connector Contact

Contact SKT Crimp ST Cable Mount 12AWG Mega-Fit T/R

This specially engineered 1720630312 connector contact from Molex provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 23 A. This has a Connector Power connector. It uses the crimp termination method. Its wire is 12 AWG. This product is 18.64 mm long, 4.8 mm tall and 5 mm deep.

24,000 parts: Ships in 3 days

    Total$0.75Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2528+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      United States of America
      • In Stock: 24,000 parts
      • Price: $0.7537

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.