| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Turned Crimp | |
| PIN | |
| Crimp | |
| Straight | |
| -40 | |
| 125 | |
| 500 | |
| 0.644 | |
| 25 | |
| 18 | |
| Cable Mount |
Have a wire which needs to be connected to something? This 1663365 connector contact from Phoenix Contact will get you there. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product is 25 mm long. Its wire is 18 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

