10-25% Off
PHOENIX CONTACT1663242Connector Contact
Contact PIN Crimp ST Cable Mount 14AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| -40 | |
| 125 | |
| 500 | |
| 3 | |
| 29 | |
| 14 | |
| Cable Mount |
This 1663242 connector contact from Phoenix Contact is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

