CONEC Elektronische Bauelemente GmbH162A18719XConnector Contact
Contact SKT Crimp ST Cable Mount 24-28AWG
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| SKT | |
| Crimp | |
| Straight | |
| 5 | |
| 10 | |
| -55 | |
| 125 | |
| 14.4 | |
| 24-28 | |
| Cable Mount |
Have a wire which needs to be connected to something? This 162A18719X connector contact from Conec will get you there. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 7.5 A. This has a Connector D-Subminiature connector. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the crimp termination method. This product is 14.4 mm long. Its wire is 20-24 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

