CONEC Elektronische Bauelemente GmbH162A18419XConnector Contact

Contact SKT Crimp ST Cable Mount 22-28AWG Loose

This 162A18419X connector contact from Conec comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector D-Subminiature connector. Its wire is 22-28 AWG. It uses the screw termination method. This product is 13.1 mm long, 1.55 mm tall and 1.55 mm deep. This connector contact has an operating temperature range of -55 °C to 125 °C.

57 parts: Ships in 2 days

    Total$0.46Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2532+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 57 parts
      • Price: $0.4587

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.