CONEC Elektronische Bauelemente GmbH161A18309XConnector Contact
Contact PIN Crimp ST Cable Mount 24-28AWG Reel
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| PIN | |
| Crimp | |
| Straight | |
| 5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Reel | |
| 14.8 | |
| 2.11 | |
| 2.11 | |
| 24-28 | |
| Cable Mount |
This 161A18309X connector contact from Conec will produce a strong wired connection. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector D-Subminiature connector. Its wire is 24-28 AWG. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the crimp termination method. This product is 14.8 mm long, 2.11 mm tall and 2.11 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

