TE Connectivity1604055-1Connector Contact
Contact PIN Crimp ST Cable Mount (1AWG/0)AWG Loose
| Compliant | |
| EAR99 Export Control | |
| Obsolete | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Machined Power | |
| PIN | |
| Crimp | |
| Straight | |
| 350 | |
| 600VDC|600VAC | |
| -40 | |
| 105 | |
| Loose | |
| 25 | |
| 4.5 | |
| 4.5 | |
| (1/0) | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

