ProTek Devices15KPA60A-LFTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 60V 15KW 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 66.7 | |
| 97.3 | |
| 60 | |
| 154 | |
| 10 | |
| 5 | |
| 15000 | |
| -55 | |
| 175 | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| 2 |
Save yourself hassle by equipping your device with ProTek Devices' 15KPA60A-LF TVS diode which will react to sudden or momentary overvoltage conditions. Its maximum leakage current is 10 μA. Its peak pulse power dissipation is 15000 W. This device's maximum clamping voltage is 97.3 V and minimum breakdown voltage is 66.7 V. Its test current is 5 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

