TE Connectivity1586841-1Connector Contact
Contact SKT Crimp ST Cable Mount 16AWG Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 9 | |
| 600VAC | |
| -40 | |
| 105 | |
| Loose | |
| 15.18 | |
| 3.6 | |
| 4.5 | |
| 16 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

