TE Connectivity1586538-1Connector Contact
Connector Contact Socket Gang Wire Seal Strip Brass Pre-Tin Finish
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Stamped | |
| SKT | |
| Crimp | |
| Straight | |
| 11.2/Contact | |
| 600VDC|600VAC | |
| -55 | |
| 105 | |
| Reel | |
| 16 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

