CONEC Elektronische Bauelemente GmbH132C11049XConnector Contact
Contact SKT Crimp ST Cable Mount 8-10AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 40 | |
| 250V | |
| -55 | |
| 155 | |
| 500 | |
| 22.98 | |
| 5.8 | |
| 5.8 | |
| 8-10 | |
| Cable Mount |
This 132C11049X connector contact from Conec provides a secure connection when joined with proper and appropriate connector housing. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 40 A. This has a Connector D-Subminiature connector. Its wire is 8-10 AWG. It uses the crimp termination method. This product is 22.98 mm long, 5.8 mm tall and 5.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

