CONEC Elektronische Bauelemente GmbH132C10029XConnector Contact
Contact SKT Solder Cup ST Cable Mount 12-14AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| SKT | |
| Solder Cup | |
| Straight | |
| 20 | |
| 22.98 | |
| 5.5 | |
| 5.5 | |
| 12-14 | |
| Cable Mount |
Install this 132C10029X connector contact from Conec as a preventative measure against premature failure of your connections. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 20 A. This has a Connector D-Subminiature connector. This product is 22.98 mm long, 5.5 mm tall and 5.5 mm deep. It uses the solder cup termination method. Its wire is 12-14 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

