CONEC Elektronische Bauelemente GmbH131C11049XConnector Contact

Contact PIN Crimp ST Cable Mount 8-10AWG

Install this 131C11049X connector contact from Conec as a preventative measure against premature failure of your connections. It has a straight body orientation. This device has a maximum current rating of 40 A. This has a Connector D-Subminiature connector. This product is 22.84 mm long, 5.8 mm tall and 5.8 mm deep. This connector contact has an operating temperature range of -55 °C to 155 °C. Its wire is 8-10 AWG. It uses the crimp termination method.

Import TariffMay apply to this part

400 parts: Ships in 2 days

    Total$91.16Price for 44

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2549+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Germany
      • In Stock: 400 parts
      • Price: $2.0718

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.