CONEC Elektronische Bauelemente GmbH131C11039XConnector Contact
Contact PIN Crimp ST Cable Mount 10-12AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| PIN | |
| Crimp | |
| Straight | |
| 30 | |
| 250V | |
| -55 | |
| 155 | |
| 500 | |
| 22.84 | |
| 5.5 | |
| 5.5 | |
| 10-12 | |
| Cable Mount |
Easily improve a secured connection with this specially engineered 131C11039X connector contact from Conec. It has a straight body orientation. This device has a maximum current rating of 30 A. This has a Connector D-Subminiature connector. Its wire is 10-12 AWG. This product is 22.84 mm long, 5.5 mm tall and 5.5 mm deep. It uses the crimp termination method. This connector contact has an operating temperature range of -55 °C to 155 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

