CONEC Elektronische Bauelemente GmbH131C11029XConnector Contact

Contact PIN Crimp ST Cable Mount 12-14AWG

This specially engineered 131C11029X connector contact from Conec provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. This device has a maximum current rating of 20 A. This has a Connector D-Subminiature connector. It uses the crimp termination method. This product is 22.84 mm long, 5.5 mm tall and 5.5 mm deep. Its wire is 12-14 AWG. This connector contact has a minimum operating temperature of -55 °C and a maximum of 155 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 46
  • Manufacturer Lead Time:
    26 weeks
    • Price: $1.749
    1. 1+$1.749
    2. 1000+$1.468

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.