CONEC Elektronische Bauelemente GmbH131C10019XConnector Contact
Contact PIN Solder Cup ST Cable Mount 16-20AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| PIN | |
| Solder Cup | |
| Straight | |
| 10 | |
| 22.84 | |
| 5.5 | |
| 5.5 | |
| 16-20 | |
| Cable Mount |
Have a wire which needs to be connected to something? This 131C10019X connector contact from Conec will get you there. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector D-Subminiature connector. Its wire is 16-20 AWG. This product is 22.84 mm long, 5.5 mm tall and 5.5 mm deep. It uses the solder cup termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

