Mill-Max1303-0-15-15-47-27-04-0Connector Contact
Contact SKT 47 Size Press Fit ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Press Fit | |
| Straight | |
| 4.5 | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 7.37 | |
| 1.83 | |
| 47 | |
| Through Hole |
This 1303-0-15-15-47-27-04-0 connector contact from Mill-Max Mfg. Corp. will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4.5 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.37 mm long and 1.83 mm. It uses the press fit termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
