Aptiv12077413Connector Contact

Contact SKT Crimp ST Cable Mount 16AWG

Total In Stock: 111,252 parts

Regional Inventory: 103,252

    Total$0.22Price for 1

    103,252 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2525+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      Mexico
         
      • Price: $0.2153
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2525+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,252 parts
      • Price: $0.2153
    • (2000)

      Ships in 2 days

      Increment:
      2000
      Ships from:
      United States of America
      Date Code:
      2525+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Mexico
      • In Stock: 102,000 parts
      • Price: $0.0747
    • (8000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2450+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Mexico
      • In Stock: 8,000 parts
      • Price: $0.0743

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.