Mill-Max1024-0-18-15-30-27-10-0Connector Contact
Contact SKT 30 Size Solder Cup ST Cable Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder Cup | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.37 | |
| 1.83 | |
| 1.83 | |
| 30 | |
| Cable Mount |
This 1024-0-18-15-30-27-10-0 connector contact from Mill-Max Mfg. Corp. provides a secure connection when joined with proper and appropriate connector housing. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 7.37 mm long, 1.83 mm tall and 1.83 mm deep. It uses the press fit termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

