TE Connectivity100503LConnector Contact
Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| SKT | |
| Crimp | |
| Straight | |
| 7.5 | |
| 20 | |
| 20-24 | |
| Cable Mount |
This 100503L connector contact from TE Connectivity comes with a variety of features based on the application. This has a 16.1 connector. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is Solder mm long, 8 mm tall and Surface Mount mm deep. It uses the 0 to 70 termination method. This connector contact has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

