Amphenol Communications Solutions10044403-101LFConnector Contact
Minitek® 2.00mm Pitch, Wire To Board Connector, Crimp-to-Wire Contact
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 100 | |
| Tape and Reel | |
| 5.9 | |
| 1.9 | |
| 1.85 | |
| Minitek® | |
| 22-24 | |
| Cable Mount |
Prevent premature failure by installing this 10044403-101LF connector contact from FCI. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its wire is 22-24 AWG. It uses the crimp termination method. This product is 5.9 mm long, 1.85 mm tall and 1.9 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

