Amphenol10-597817-351Connector Contact
Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG
| Supplier Unconfirmed | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| -55 | |
| 125 | |
| 20 | |
| 20-24 | |
| Cable Mount |
This 10-597817-351 connector contact from Amphenol comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. It has a socket type gender. This has a Connector Circular connector. This connector contact has an operating temperature range of -55 °C to 125 °C. Its wire is 20-24 AWG. It uses the crimp termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
