| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8538.90.81.80 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector Type | Connector Headers and PCB Receptacles |
| Contact Type | Stamped Power |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 5 |
| Maximum Voltage Rating | 250VDC|250VAC |
| Maximum Contact Resistance (mOhm) | 20 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Reel |
| Product Length (mm) | 12.17 |
| Product Depth (mm) | 2.67 |
| Product Height (mm) | 1.93 |
| Wire Size (AWG) | 20-24 |
| Mounting | Cable Mount |